* Images are for reference only
CGH272T350W3L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH272T350W3L
- JLCPCB Part #
- C5596052
- Package
- Plugin
- Description
- 350V 2700uF -10%~+50% 7.995A@10kHz 54.3mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGH272T350W3L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH272T350W3L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH272T350W3L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH272T350W3L datasheets or manufacturer documentation.
Datasheet: CGH272T350W3L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX682M063J052
Cornell Dubilier Electronics
$2.805
-
MLP152M080EK1A
Cornell Dubilier Electronics
$77.808
-
SLPX153M016A5P3
Cornell Dubilier Electronics
$0.9915
-
381LX273M010J032
Cornell Dubilier Electronics
$2.544
-
185473K250RFB-F
Cornell Dubilier Electronics
$0.537
-
MC12FD470G-F
Cornell Dubilier Electronics
$10.3125