* Images are for reference only
160335K250Q-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160335K250Q-F
- JLCPCB Part #
- C3768409
- Package
- -
- Description
- ±10% 250V 3.3uF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160335K250Q-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160335K250Q-F technical specifications, attributes, and parameters.
160335K250Q-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160335K250Q-F datasheets or manufacturer documentation.
Datasheet: 160335K250Q-F Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ331M450K452
Cornell Dubilier Electronics
$12.7995
-
381LR122M200K042
Cornell Dubilier Electronics
$9.297
-
381LR181M450H042
Cornell Dubilier Electronics
$9.372
-
SLP221M220A1P3
Cornell Dubilier Electronics
$3.189
-
SLP271M250A5P3
Cornell Dubilier Electronics
$4.173
-
CD15ED680JO3F
Cornell Dubilier Electronics
$3.0435