* Images are for reference only
160225K100N-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160225K100N-F
- JLCPCB Part #
- C3773088
- Package
- -
- Description
- ±10% 100V 2.2uF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160225K100N-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160225K100N-F technical specifications, attributes, and parameters.
160225K100N-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160225K100N-F datasheets or manufacturer documentation.
Datasheet: 160225K100N-F Datasheet (PDF)
Minimum: 6
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
38FB4425-F
Cornell Dubilier Electronics
$42.1845
-
474K400CS6-FA
Cornell Dubilier Electronics
$13.3215
-
LPX471M400H7P3
Cornell Dubilier Electronics
$8.4675
-
225P10391WA2
Cornell Dubilier Electronics
$1.353
-
947D321K112AFGSN
Cornell Dubilier Electronics
$91.7235
-
PSU40065A
Cornell Dubilier Electronics
$26.61