
* Images are for reference only
R82EC4100Z370J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R82EC4100Z370J
- JLCPCB Part #
- C3769512
- Package
- Plugin,P=5mm
- Description
- -55℃~+105℃ 100V 1uF Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2503
200+
$0.0969
500+
$0.0935
1000+
$0.0918
Related Products
Welcome back, may I help you?