* Images are for reference only
160184K400L-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160184K400L-F
- JLCPCB Part #
- C3774830
- Package
- -
- Description
- ±10% 400V 180nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160184K400L-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160184K400L-F technical specifications, attributes, and parameters.
160184K400L-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160184K400L-F datasheets or manufacturer documentation.
Datasheet: 160184K400L-F Datasheet (PDF)
Minimum: 7
Full Reel: 300
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAS226M015P1C-F
Cornell Dubilier Electronics
$12.564
-
380LQ562M050J032
Cornell Dubilier Electronics
$1.7115
-
500R682U100BB2B
Cornell Dubilier Electronics
$52.3455
-
150474K630RF
Cornell Dubilier Electronics
$2.0595
-
FCN2420E823K-B
Cornell Dubilier Electronics
$1.098
-
CD10CD180JO3
Cornell Dubilier Electronics
$6.5475