* Images are for reference only
150123J400BB
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150123J400BB
- JLCPCB Part #
- C3771386
- Package
- Plugin,D6xL16.5mm
- Description
- ±5% 400V 12nF -55℃~+125℃ Metallized Polyester Plugin,D6xL16.5mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 150123J400BB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
150123J400BB technical specifications, attributes, and parameters.
150123J400BB symbol, PCB footprint from the free EasyEDA PCB design tool.
150123J400BB datasheets or manufacturer documentation.
Datasheet: 150123J400BB Datasheet (PDF)
Minimum: 12
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
383LX123M100N082
Cornell Dubilier Electronics
$21.984
-
MC22FD751J-F
Cornell Dubilier Electronics
$9.147
-
MC22FF681J-F
Cornell Dubilier Electronics
$12.048
-
MCM01-009ED401J-F
Cornell Dubilier Electronics
$13.845
-
SEK100M100ST
Cornell Dubilier Electronics
$0.504
-
SFC37T25K291B-F
Cornell Dubilier Electronics
$51.7755