
* Images are for reference only
CD54NP-330LC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CD54NP-330LC
- JLCPCB Part #
- C313055
- Package
- SMD,5.8x5.2mm
- Description
- 230mΩ 33uH 880mA Magnetic Shielded Inductor ±15% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.4431
30+
$0.3947
100+
$0.3335
500+
$0.3077
1500+
$0.2916
Related Products
Welcome back, may I help you?