
* Images are for reference only
CD54HC273F
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54HC273F
- JLCPCB Part #
- C3826088
- Package
- CDIP-20
- Description
- -55℃~+125℃ 1 10pF 12ns 26ns@6V,50pF 2V~6V 3ns 5.2mA 5.2mA 54HC Series 60MHz 8 8uA Asynchronous D-Type Reset Rising Edge CDIP-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$30.0958
10+
$29.1985
Welcome back, may I help you?