


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Audio Analog-to-Digital Converter | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~3.3V | |
| Quiescent Current (Iq) | 5uA | |
| Sampling Rate | 768kHz | |
| Features | Programmable gain、Digital filtering | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV320ADC6120IRTER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| The Chip Type | Audio Analog-to-Digital Converter | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~3.3V | |
| Quiescent Current (Iq) | 5uA | |
| Sampling Rate | 768kHz | |
| Features | Programmable gain、Digital filtering | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320ADC6120IRTER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV320ADC6120IRTER datasheets or manufacturer documentation.
Datasheet: TLV320ADC6120IRTER Datasheet (PDF)
The TLV320ADC6120IRTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.