
* Images are for reference only
CD54HC73F
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54HC73F
- JLCPCB Part #
- C3827178
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1 1 10pF 28ns@6V,50pF 2V~6V 4uA 5.2mA 54HC Series Complementary type Reset CDIP-14 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$24.8498
10+
$24.0662
Welcome back, may I help you?