
* Images are for reference only
CD288477M1C0809VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD288477M1C0809VFL
- JLCPCB Part #
- C7499907
- Package
- Plugin,D8xL9mm
- Description
- -40℃~+105℃ 16V 470uF 8mm 9mm Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 759
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 752
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0223
500+
$0.0189
2000+
$0.0170
10000+
$0.0152
20000+
$0.0143
Related Products
Welcome back, may I help you?