This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

400V6.8uF CD110

Extended
Manufacturer
HRK
MFR.Part #
400V6.8uF CD110
JLCPCB Part #
C2960388
Package
Plugin,D10xL13mm
Description
-40℃~+105℃ 10mm 13mm 400V 5mm 6.8uF ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0670
100+ $0.0532
500+ $0.0429
1000+ $0.0378
5000+ $0.0336
10000+ $0.0315
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons