
* Images are for reference only
CD288108M1C0813VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD288108M1C0813VFL
- JLCPCB Part #
- C7499935
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+105℃ 1000uF 13mm 16V 8mm Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50933
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50761
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0436
500+
$0.0382
1000+
$0.0341
5000+
$0.0309
10000+
$0.0293
Related Products
Welcome back, may I help you?