
* Images are for reference only
GVT1K107M1010CNVC
Extended
- Manufacturer
- HRK
- MFR.Part #
- GVT1K107M1010CNVC
- JLCPCB Part #
- C2983411
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 100uF 10mm 195mA@120Hz 2000hrs@105℃ 80V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1285
50+
$0.1022
150+
$0.0890
500+
$0.0723
2500+
$0.0644
5000+
$0.0604
Related Products
Welcome back, may I help you?