
* Images are for reference only
CD110476M2G1320VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD110476M2G1320VFL
- JLCPCB Part #
- C7499959
- Package
- Plugin,D13xL20mm
- Description
- -40℃~+105℃ 13mm 20mm 400V 47uF ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2895
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2855
In-stock Item Pricing
Qty Unit Price
1+
$0.2525
50+
$0.1983
200+
$0.1750
400+
$0.1460
2400+
$0.1331
5000+
$0.1254
Related Products
Welcome back, may I help you?