
* Images are for reference only
CC1H200KA1PDCH4B3100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC1H200KA1PDCH4B3100
- JLCPCB Part #
- C19712497
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.7mm 20pF 4.8mm 50V NP0 ±10% Plugin,P=2.54mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4341
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3992
In-stock Item Pricing
Qty Unit Price
1+
$0.0180
500+
$0.0140
2000+
$0.0118
4000+
$0.0105
24000+
$0.0094
50000+
$0.0087
Related Products
Welcome back, may I help you?