
* Images are for reference only
CBB81-2000V333JP22.5
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- CBB81-2000V333JP22.5
- JLCPCB Part #
- C2888184
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 2kV 33nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6719
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 6719
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
50+
$0.0822
200+
$0.0677
400+
$0.0639
2400+
$0.0608
5000+
$0.0594
Related Products
Welcome back, may I help you?