This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CBB81-2000V103JP22.5

Extended
Manufacturer
Dongtong
MFR.Part #
CBB81-2000V103JP22.5
JLCPCB Part #
C2888181
Package
Plugin,P=22.5mm
Description
-40℃~+105℃ 10nF 2kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2200

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 2200

In-stock Item Pricing

Qty Unit Price
1+ $0.0891
50+ $0.0714
250+ $0.0581
500+ $0.0513
2500+ $0.0460
5000+ $0.0435

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons