
* Images are for reference only
TS-1102LD-6x6x11-W
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102LD-6x6x11-W
- JLCPCB Part #
- C49274305
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+70℃ 11mm 30V 30mA 5.8mm 6.5mm No PC Pin Round Button SPST Through Hole White Without Bracket Plugin-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.5293
10+
$0.4196
30+
$0.3728
100+
$0.3131
500+
$0.2873
1000+
$0.2712
Related Products
Welcome back, may I help you?