
* Images are for reference only
CAX-AFE03-51XMB-1.0H
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFE03-51XMB-1.0H
- JLCPCB Part #
- C49274105
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.3mm 1mm 50V 51P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4799
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4799
In-stock Item Pricing
Qty Unit Price
1+
$0.3130
50+
$0.2478
150+
$0.2201
500+
$0.1852
2500+
$0.1698
5000+
$0.1604
Welcome back, may I help you?