
* Images are for reference only
TS-1140SP-4x4x2.3H-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1140SP-4x4x2.3H-260
- JLCPCB Part #
- C51927157
- Package
- SMD-4P,5.1x5.1mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.5N 5.1mm 5.1mm 50mA No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,5.1x5.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1508
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1504
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0252
600+
$0.0213
3000+
$0.0191
9000+
$0.0170
21000+
$0.0159
Related Products
Welcome back, may I help you?