
* Images are for reference only
TS-1140SP-4x4x1.5L-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1140SP-4x4x1.5L-260
- JLCPCB Part #
- C51927155
- Package
- SMD-4P,5.1x5.1mm
- Description
- -20℃~+70℃ 1.5mm 12V 2.5N 4mm 4mm 50mA No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,5.1x5.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6789
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6778
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0222
600+
$0.0188
4000+
$0.0167
8000+
$0.0149
20000+
$0.0140
Related Products
Welcome back, may I help you?