
* Images are for reference only
1.0-8PWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.0-8PWTB
- JLCPCB Part #
- C48615280
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1A 1mm 1x8P 3mm 4.25mm 50V 8 8P Brass LCP Surface Mount, Right Angle Tin maize-yellow SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1595
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1580
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0556
300+
$0.0485
2000+
$0.0432
4000+
$0.0389
10000+
$0.0368
Related Products
Welcome back, may I help you?