
* Images are for reference only
2.54-3PWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2.54-3PWTB
- JLCPCB Part #
- C48615274
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1A 1mm 1x3P 250V 3 3.4mm 3P 4.25mm Brass LCP Surface Mount, Right Angle Tin maize-yellow SMD,P=2.54mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0447
300+
$0.0389
700+
$0.0346
4900+
$0.0310
9800+
$0.0292
Related Products
Welcome back, may I help you?