
* Images are for reference only
GH1.5-5PLT
Extended
- Manufacturer
- CAX
- MFR.Part #
- GH1.5-5PLT
- JLCPCB Part #
- C52209795
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11.8mm 125V 1A 1x5P 5 5P 6.35mm 7.3mm Surface Mount,Vertical UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.1924
50+
$0.1523
150+
$0.1350
500+
$0.1134
2500+
$0.1039
5000+
$0.0981
Related Products
Welcome back, may I help you?