
* Images are for reference only
CH3.96-6A
Extended
- Manufacturer
- CAX
- MFR.Part #
- CH3.96-6A
- JLCPCB Part #
- C22471142
- Package
- Plugin,P=3.96mm
- Description
- -20℃~+85℃ 1 12.1mm 1x6P 250V 3.96mm 6 6P 7A 9.5mm Brass PA66 Through Hole Tin Transparent color UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0814
150+
$0.0707
500+
$0.0627
2000+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?