
* Images are for reference only
CAX-12044-3PZC-G2
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-12044-3PZC-G2
- JLCPCB Part #
- C51927257
- Package
- Plugin
- Description
- -20℃~+85℃ 10,000 Cycles 3.5mm 300mA 4V 9mm Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.1135
50+
$0.0903
150+
$0.0787
1000+
$0.0700
2000+
$0.0631
5000+
$0.0595
Related Products
Welcome back, may I help you?