
* Images are for reference only
1.5-10AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-10AW
- JLCPCB Part #
- C722656
- Package
- Push-Pull,P=1.5mm
- Description
- -20℃~+85℃ 1 1.5mm 10 10P 16.5mm 1A 1x10P 200V Beige Brass PA66 Right Angle Tin 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 894
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0287
1000+
$0.0238
2000+
$0.0211
10000+
$0.0187
20000+
$0.0173
Related Products