
* Images are for reference only
1.25-6AWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-6AWTB
- JLCPCB Part #
- C2847773
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 12.5mm 1A 1x6P 200V 3.4mm 4.25mm 6 6P Brass Creamy-White LCP Surface Mount, Right Angle Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0322
300+
$0.0283
2000+
$0.0228
4000+
$0.0204
10000+
$0.0193
Related Products
Welcome back, may I help you?