
* Images are for reference only
CAX-AFA07-04SCB-H2.5
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFA07-04SCB-H2.5
- JLCPCB Part #
- C48677729
- Package
- SMD,P=1.0mm,Surface Mount,Right Angle
- Description
- -40℃~+50℃ -55℃~+85℃ 0.3mm 1mm 2.5mm 4P 500mA 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1.0mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1108
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1094
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
50+
$0.0634
150+
$0.0548
1500+
$0.0486
3000+
$0.0434
4500+
$0.0408
Welcome back, may I help you?