
* Images are for reference only
TS-1101U-3x6x3.5BG-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1101U-3x6x3.5BG-260
- JLCPCB Part #
- C49274336
- Package
- SMD
- Description
- 1.7N 12V 3.6mm 50,000 cycles 50mA 7.8mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1584
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1583
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
50+
$0.0663
150+
$0.0577
500+
$0.0513
2000+
$0.0463
4000+
$0.0437
Related Products
Welcome back, may I help you?