
* Images are for reference only
XH-9AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- XH-9AW
- JLCPCB Part #
- C722891
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 2A 5.8mm 7mm 9 9P Beige Brass PA66 Right Angle 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0192
500+
$0.0159
2000+
$0.0142
10000+
$0.0126
20000+
$0.0118
Related Products
Welcome back, may I help you?