
* Images are for reference only
CAX-0.8-4PLT
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-0.8-4PLT
- JLCPCB Part #
- C52209785
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1 1.75mm 1x4P 3.32mm 4 4P 5.5mm 500mA 50V Phosphor Bronze Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 894
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
50+
$0.1006
150+
$0.0875
500+
$0.0777
2000+
$0.0698
4000+
$0.0658
Related Products
Welcome back, may I help you?