
* Images are for reference only
PH-5A 240°
Extended
- Manufacturer
- CAX
- MFR.Part #
- PH-5A 240°
- JLCPCB Part #
- C2847634
- Package
- Plugin,P=2mm
- Description
- 1 12mm 1x5P 200V 2A 2mm 4.6mm 5 5P 6mm Brass PA66 Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 907
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 905
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0166
600+
$0.0139
2000+
$0.0118
10000+
$0.0104
20000+
$0.0097
Related Products