
* Images are for reference only
CAP1296-1-AIA-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CAP1296-1-AIA-TR
- JLCPCB Part #
- C2652051
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 3V~5.5V 50uA 6 750uA 8kV Capacitive Touch、自动灵敏度校准、接近检测 DFN-10-EP(3x3) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 141
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$1.7012
10+
$1.4241
30+
$1.2518
100+
$1.0729
500+
$0.9940
1000+
$0.9586
Welcome back, may I help you?