
* Images are for reference only
FDC1004DSCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- FDC1004DSCT
- JLCPCB Part #
- C2652042
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1kV 29uA 3V~3.6V 4 750uA Capacitive Touch DFN-10-EP(3x3) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3867
10+
$5.4973
30+
$4.9562
100+
$4.5018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?