This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CLM82C55A-2VJ3

Extended
Manufacturer
CHIPLON
MFR.Part #
CLM82C55A-2VJ3
JLCPCB Part #
C7433363
Package
PLCC-44(16.5x16.5)
Description
-40℃~+85℃ 10uA 1mA 4.5V~5.5V PLCC-44(16.5x16.5) Interface - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 70

Minimum: 1

Full Reel: 600

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 70

In-stock Item Pricing

Qty Unit Price
1+ $7.9714
10+ $7.6103
30+ $7.3901
100+ $7.2063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons