
* Images are for reference only
CLM2543IDW
Extended
- Manufacturer
- CHIPLON
- MFR.Part #
- CLM2543IDW
- JLCPCB Part #
- C437260
- Package
- SOIC-20
- Description
- -40℃~+85℃ 11 12 1LSB 1mA 4.1MHz 4.5V~5.5V Built-in External No Not supported SAR Serial port SOIC-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6853
10+
$4.8842
40+
$4.3980
80+
$3.9894
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?