
* Images are for reference only
Q 37,40-JXS22-10-10/15-T1-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 37,40-JXS22-10-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C7329089
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 37.4MHz 40Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3551
200+
$0.5411
500+
$0.5233
1000+
$0.5136
Related Products

Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3551

Q 38,40-JXS22-10-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2324

Q 38,40-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3551

SXT22418FB27-12.288M
Suntsu Electronics, Inc.
$1.0046

SXT22418DA27-20.000M
Suntsu Electronics, Inc.
$0.9449

SXT2249DD38-16.000M
Suntsu Electronics, Inc.
$0.8819
Welcome back, may I help you?