
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
- Manufacturer
- MFR.Part #
- Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C6366133
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 40Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Package | SMD2520-4P | |
| Load Capacitance | 12pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±15ppm | |
| Frequency | 37.4MHz |

* Images are for reference only
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
Extended- Manufacturer
- MFR.Part #
- Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C6366133
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 40Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
Extended- Manufacturer
- MFR.Part #
- Q 37,40-JXS22-12-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C6366133
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 37.4MHz 40Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF Specifications
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Jauch Quartz | |
| Package | SMD2520-4P | |
| Load Capacitance | 12pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency Stability | ±15ppm | |
| Frequency | 37.4MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Q 37,40-JXS22-12-10/15-T1-FU-WA-LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Q 37,40-JXS22-12-10/15-T1-FU-WA-LF Documents
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF datasheets or manufacturer documentation.
Datasheet: Q 37,40-JXS22-12-10/15-T1-FU-WA-LF Datasheet (PDF)
Q 37,40-JXS22-12-10/15-T1-FU-WA-LF Schematic Symbol & PCB Footprint
The Q 37,40-JXS22-12-10/15-T1-FU-WA-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.