
* Images are for reference only
SXT2249DD38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249DD38-16.000M
- JLCPCB Part #
- C7383605
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 9pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8795
200+
$0.3512
500+
$0.3399
1000+
$0.3335
Related Products

SXT22419DD38-16.000M
Suntsu Electronics, Inc.
$1.0551

SXT2248DD38-16.000M
Suntsu Electronics, Inc.
$0.7925

SXT2249DC38-16.000M
Suntsu Electronics, Inc.
$0.8618

SXT22417CC16-25.000M
Suntsu Electronics, Inc.
$0.7458

SXT22414BA16-13.000M
Suntsu Electronics, Inc.
$0.9858

SXT22422CA48-37.400M
Suntsu Electronics, Inc.
$1.0535
Welcome back, may I help you?