
* Images are for reference only
Q 38,40-JXS21-9-10/10-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 38,40-JXS21-9-10/10-FU-WA-LF
- JLCPCB Part #
- C6629691
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 38.4MHz 50Ω 9pF ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1421
200+
$0.4566
500+
$0.4404
1000+
$0.4340
Related Products

Q 38,40-JXS21-8-10/10-FU-WA-LF
Jauch Quartz
$1.0389

Q 37,40-JXS22-9-10/10-FU-WA-LF
Jauch Quartz
$1.2680

Q 38,40-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$0.9615

SXT21412FC38-40.000M
Suntsu Electronics, Inc.
$1.5406

SXT21417ED07-50.000M
Suntsu Electronics, Inc.
$1.5954

SXT21412FE17-25.000M
Suntsu Electronics, Inc.
$1.5148
Welcome back, may I help you?