This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MT53E512M32D1ZW-046 AAT:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53E512M32D1ZW-046 AAT:B TR
JLCPCB Part #
C5128628
Package
TFBGA-200(10x14.5)
Description
-40℃~+105℃ 1.06V~1.17V 16Gbit 2.133GHz LPDDR4X SDRAM TFBGA-200(10x14.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1360

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.7009
3+ $38.7967
30+ $36.8926
100+ $36.4158

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons