
* Images are for reference only
C4BR2475MFWC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C4BR2475MFWC350
- JLCPCB Part #
- C19078237
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 350V 4.7uF X2 ±20% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 189
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$2.0469
10+
$1.7333
30+
$1.5356
189+
$1.3346
567+
$1.2429
945+
$1.2027
Welcome back, may I help you?