This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C42P2103M30C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C42P2103M30C000
JLCPCB Part #
C49236860
Package
Plugin,P=7.5mm
Description
-40℃~+110℃ 10nF 275V X2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 495

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 495

In-stock Item Pricing

Qty Unit Price
1+ $0.0907
50+ $0.0729
150+ $0.0638
500+ $0.0572
2500+ $0.0519
5000+ $0.0491

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons