
* Images are for reference only
C4BR2105KB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C4BR2105KB0C000
- JLCPCB Part #
- C7422416
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1uF 350V CQC、UL、CUL、ENEC X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.5057
30+
$0.4447
200+
$0.3837
400+
$0.3468
1000+
$0.3292
Related Products
Welcome back, may I help you?