
* Images are for reference only
C823C153J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823C153J60C350
- JLCPCB Part #
- C20608790
- Package
- Plugin,P=15mm
- Description
- 1.6kV 15nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2374
50+
$0.1865
200+
$0.1646
400+
$0.1374
2400+
$0.1252
5000+
$0.1179
Related Products
Welcome back, may I help you?