
* Images are for reference only
C4ATFBW5300A3MJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4ATFBW5300A3MJ
- JLCPCB Part #
- C3796856
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 250V、400V 30uF ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 27
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.0172
10+
$14.5769
Welcome back, may I help you?