
* Images are for reference only
B32778P6356K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32778P6356K000
- JLCPCB Part #
- C7079135
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+125℃ 35uF 630V ±10% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3761
210+
$2.9434
490+
$2.8454
980+
$2.7972
Welcome back, may I help you?