This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HL-AF-5060H203BC-3-S1-TLD-B1

Extended
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-AF-5060H203BC-3-S1-TLD-B1
JLCPCB Part #
C49435756
Package
SMD-6P,5x5mm
Description
120° 1cd 20mA 272mW 3.4V 464nm~474nm Blue Discrete Diode Water Clear SMD-6P,5x5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 740

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 740

In-stock Item Pricing

Qty Unit Price
1+ $0.0271
200+ $0.0210
1000+ $0.0176
2000+ $0.0156
10000+ $0.0138
20000+ $0.0129

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons